Part Details for RTF502460B by Dubilier
Overview of RTF502460B by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF502460B
RTF502460B CAD Models
RTF502460B Part Data Attributes
|
RTF502460B
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF502460B
Dubilier
Fixed Resistor, Thin Film, 0.5W, 246ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 246 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF50(ABC TOL) | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTF502460B
This table gives cross-reference parts and alternative options found for RTF502460B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF502460B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041562461L | Fixed Resistor, Thin Film, 0.5W, 246ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RTF502460B vs 239041562461L |
9T2010122460DBPF5 | Fixed Resistor, Thin Film, 0.5W, 246ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RTF502460B vs 9T2010122460DBPF5 |
RT2010DKE07246RL | Fixed Resistor, Thin Film, 0.5W, 246ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RTF502460B vs RT2010DKE07246RL |