RTF502100C10PPM
Dubilier
Description: Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, 2010,

Overview of RTF502100C10PPM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF502100C10PPM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF502100C10PPM by Dubilier

RTF502100C10PPM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
210 Ω
Resistor Type
FIXED RESISTOR
Series
RTF50(ABC TOL)
Size Code
2010
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RTF502100C10PPM
    Dubilier
    Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, 2010,
    VS

Alternate Parts for RTF502100C10PPM

This table gives cross-reference parts and alternative options found for RTF502100C10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF502100C10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX202100CBTE Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, Ralec RTF502100C10PPM vs RTX202100CBTE
9T2010122100CDPF5 Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTF502100C10PPM vs 9T2010122100CDPF5
RT2010CKB07210RL Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTF502100C10PPM vs RT2010CKB07210RL
RT2010CRB07210RL Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, YAGEO Corporation RTF502100C10PPM vs RT2010CRB07210RL
RT2010CKB07210R Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation RTF502100C10PPM vs RT2010CKB07210R
9T2010122100CCPF5 Fixed Resistor, Thin Film, 0.5W, 210ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2010, YAGEO Corporation RTF502100C10PPM vs 9T2010122100CCPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF502100C10PPM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF502100C10PPM by Dubilier

Select Manufacturer
Which Manufacturer of RTF502100C10PPM would you like to use for your alert(s)?
  • Please alert me when RTF502100C10PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF502100C10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF502100C10PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF502100C10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF502100C10PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF502100C10PPM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: