Datasheets
RTF255900A10PPM by: Dubilier

Fixed Resistor, Thin Film, 0.125W, 590ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206,

Part Details for RTF255900A10PPM by Dubilier

Overview of RTF255900A10PPM by Dubilier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTF255900A10PPM

RTF255900A10PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTF255900A10PPM Part Data Attributes

RTF255900A10PPM Dubilier
Buy Now Datasheet
Compare Parts:
RTF255900A10PPM Dubilier Fixed Resistor, Thin Film, 0.125W, 590ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DUBILIER
Reach Compliance Code unknown
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7/13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 590 Ω
Resistor Type FIXED RESISTOR
Series RTF25(ABC TOL)
Size Code 1206
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RTF255900A10PPM

This table gives cross-reference parts and alternative options found for RTF255900A10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF255900A10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT1206BRB13590R Fixed Resistor, Thin Film, 0.125W, 590ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RTF255900A10PPM vs RT1206BRB13590R
RT1206WRB07590R Fixed Resistor, Thin Film, 0.125W, 590ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation RTF255900A10PPM vs RT1206WRB07590R
RT1206WRB13590R Fixed Resistor, Thin Film, 0.125W, 590ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206 YAGEO Corporation RTF255900A10PPM vs RT1206WRB13590R
RT1206BRB07590R Fixed Resistor, Thin Film, 0.125W, 590ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RTF255900A10PPM vs RT1206BRB07590R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF255900A10PPM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF255900A10PPM by Dubilier

Select Manufacturer
Which Manufacturer of RTF255900A10PPM would you like to use for your alert(s)?
  • Please alert me when RTF255900A10PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF255900A10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF255900A10PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF255900A10PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF255900A10PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF255900A10PPM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: