Part Details for RTF168250F25PPM by Dubilier
Overview of RTF168250F25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF168250F25PPM
RTF168250F25PPM CAD Models
RTF168250F25PPM Part Data Attributes
|
RTF168250F25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF168250F25PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(F TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF168250F25PPM
This table gives cross-reference parts and alternative options found for RTF168250F25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF168250F25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FTP8250 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF168250F25PPM vs RB06FTP8250 |
CMF0603825R+-1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF168250F25PPM vs CMF0603825R+-1%TCR25 |
TNPW0603825RFETA | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF168250F25PPM vs TNPW0603825RFETA |
RB06FBP8250 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF168250F25PPM vs RB06FBP8250 |