Part Details for RTF167412C by Dubilier
Overview of RTF167412C by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF167412C
RTF167412C CAD Models
RTF167412C Part Data Attributes
|
RTF167412C
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF167412C
Dubilier
Fixed Resistor, Thin Film, 0.1W, 74100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTF167412C
This table gives cross-reference parts and alternative options found for RTF167412C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF167412C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRE1074K1L | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF167412C vs RT0603CRE1074K1L |
CMF060374K1+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.065W, 74100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF167412C vs CMF060374K1+-0.25%TCR50 |
RT0603CRE1374K1L | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF167412C vs RT0603CRE1374K1L |
239044457413L | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RTF167412C vs 239044457413L |
RT0603CRE1074K1 | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF167412C vs RT0603CRE1074K1 |