RTF166731A
Dubilier
Description: Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,

Overview of RTF166731A by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF166731A by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF166731A by Dubilier

RTF166731A
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
6730 Ω
Resistor Type
FIXED RESISTOR
Series
RTF16(ABC TOL)
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTF166731A
    Dubilier
    Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for RTF166731A

This table gives cross-reference parts and alternative options found for RTF166731A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF166731A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW06036K73BHTA Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTF166731A vs TNPW06036K73BHTA
CMF06036K73+-0.1%TCR50 Fixed Resistor, Thin Film, 0.065W, 6730ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh RTF166731A vs CMF06036K73+-0.1%TCR50
RT0603BRE106K73L Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF166731A vs RT0603BRE106K73L
RT0603BRE106K73 Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RTF166731A vs RT0603BRE106K73
RT0603BCE6K73 Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RTF166731A vs RT0603BCE6K73
9T06031A6731BBPF3 Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF166731A vs 9T06031A6731BBPF3
9T06031A6731BBPFT Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF166731A vs 9T06031A6731BBPFT
RT0603BRE076K73L Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF166731A vs RT0603BRE076K73L
239040446732L Fixed Resistor, Thin Film, 0.1W, 6730ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF166731A vs 239040446732L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF166731A by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF166731A by Dubilier

  • Please alert me when RTF166731A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF166731A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF166731A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF166731A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF166731A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF166731A by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: