Part Details for RTF166042C by Dubilier
Overview of RTF166042C by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF166042C
RTF166042C CAD Models
RTF166042C Part Data Attributes
|
RTF166042C
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF166042C
Dubilier
Fixed Resistor, Thin Film, 0.1W, 60400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTF166042C
This table gives cross-reference parts and alternative options found for RTF166042C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF166042C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRE0760K4 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF166042C vs RT0603CRE0760K4 |
CMF060360K4+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.065W, 60400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF166042C vs CMF060360K4+-0.25%TCR50 |
RT0603CCE60K4 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RTF166042C vs RT0603CCE60K4 |
RT0603CRE1060K4 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF166042C vs RT0603CRE1060K4 |
9T06031A6042CBPF4 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF166042C vs 9T06031A6042CBPF4 |