Part Details for RTF165971C10PPM by Dubilier
Overview of RTF165971C10PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF165971C10PPM
RTF165971C10PPM CAD Models
RTF165971C10PPM Part Data Attributes
|
RTF165971C10PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF165971C10PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 5970ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTF165971C10PPM
This table gives cross-reference parts and alternative options found for RTF165971C10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF165971C10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5971CCPF4 | Fixed Resistor, Thin Film, 0.1W, 5970ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF165971C10PPM vs 9T06031A5971CCPF4 |
239084455972L | Fixed Resistor, Thin Film, 0.1W, 5970ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF165971C10PPM vs 239084455972L |
RT0603CRB135K97L | Fixed Resistor, Thin Film, 0.1W, 5970ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF165971C10PPM vs RT0603CRB135K97L |
RT0603CRB075K97L | Fixed Resistor, Thin Film, 0.1W, 5970ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF165971C10PPM vs RT0603CRB075K97L |
CMF06035K97+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.065W, 5970ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF165971C10PPM vs CMF06035K97+-0.25%TCR10 |
9T06031A5971CCPF3 | Fixed Resistor, Thin Film, 0.1W, 5970ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF165971C10PPM vs 9T06031A5971CCPF3 |