Part Details for RTF164871B by Dubilier
Overview of RTF164871B by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF164871B
RTF164871B CAD Models
RTF164871B Part Data Attributes
|
RTF164871B
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF164871B
Dubilier
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTF164871B
This table gives cross-reference parts and alternative options found for RTF164871B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF164871B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06DBS4871 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF164871B vs RB06DBS4871 |
RT0603DCE4K87 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RTF164871B vs RT0603DCE4K87 |
RT0603DRE074K87 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF164871B vs RT0603DRE074K87 |
RB06DTS4871 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF164871B vs RB06DTS4871 |
239040464872 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTF164871B vs 239040464872 |
RT0603DRE134K87 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF164871B vs RT0603DRE134K87 |
MCT06030C4871DP500 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164871B vs MCT06030C4871DP500 |
TNPW06034K87DHEC0H | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164871B vs TNPW06034K87DHEC0H |
9T06031A4871DBPF3 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF164871B vs 9T06031A4871DBPF3 |
CMF06034K87+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 4870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF164871B vs CMF06034K87+-0.5%TCR50 |