RTF164751F
Dubilier
Description: Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,

Overview of RTF164751F by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF164751F by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF164751F by Dubilier

RTF164751F
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Series
RTF16(F TOL)
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RTF164751F
    Dubilier
    Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for RTF164751F

This table gives cross-reference parts and alternative options found for RTF164751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF164751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW06034K75FHEC Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTF164751F vs TNPW06034K75FHEC
RT0603FRE074K75 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RTF164751F vs RT0603FRE074K75
PRC0603TC504.75K+/-1% Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RTF164751F vs PRC0603TC504.75K+/-1%
MCT06030C4751FPW00 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTF164751F vs MCT06030C4751FPW00
RB06FTS4751 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTF164751F vs RB06FTS4751
TNPS06034751FHLX00 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies RTF164751F vs TNPS06034751FHLX00
RT0603FRE134K75 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RTF164751F vs RT0603FRE134K75
9T06031A4751FBPF3 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF164751F vs 9T06031A4751FBPF3
CMF06034K75+-1%TCR50 Fixed Resistor, Thin Film, 0.065W, 4750ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh RTF164751F vs CMF06034K75+-1%TCR50
MCT0603-501%P54K75 RES,SMT,THIN FILM,4.75K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE Vishay Beyschlag RTF164751F vs MCT0603-501%P54K75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF164751F by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF164751F by Dubilier

Select Manufacturer
Which Manufacturer of RTF164751F would you like to use for your alert(s)?
  • Please alert me when RTF164751F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF164751F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF164751F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF164751F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF164751F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF164751F by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: