Part Details for RTF164421A25PPM by Dubilier
Overview of RTF164421A25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF164421A25PPM
RTF164421A25PPM CAD Models
RTF164421A25PPM Part Data Attributes
|
RTF164421A25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF164421A25PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTF164421A25PPM
This table gives cross-reference parts and alternative options found for RTF164421A25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF164421A25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06034K42BEEA | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164421A25PPM vs TNPW06034K42BEEA |
RB06BBP4421 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF164421A25PPM vs RB06BBP4421 |
TNPW06034K42BEEC | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164421A25PPM vs TNPW06034K42BEEC |
RT0603BRD104K42 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF164421A25PPM vs RT0603BRD104K42 |
M1106030D4421BP500 | Fixed Resistor, Thin Film, 0.063W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTF164421A25PPM vs M1106030D4421BP500 |
TNPW06034K42BECN | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164421A25PPM vs TNPW06034K42BECN |
239062444422L | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTF164421A25PPM vs 239062444422L |
TNPW-06034.42K0.1%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF164421A25PPM vs TNPW-06034.42K0.1%T-9RT1 |
239060434422 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTF164421A25PPM vs 239060434422 |
239060444422 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF164421A25PPM vs 239060444422 |