Part Details for RTF16331F by Dubilier
Overview of RTF16331F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF16331F
RTF16331F CAD Models
RTF16331F Part Data Attributes
|
RTF16331F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF16331F
Dubilier
Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF16331F
This table gives cross-reference parts and alternative options found for RTF16331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF16331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50330R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTF16331F vs PRC0603TTC50330R+/-1% |
9T06031A3300FBPF4 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF16331F vs 9T06031A3300FBPF4 |
MCT06030C3300FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 330 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF16331F vs MCT06030C3300FP500 |
MCT06030C3300FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 330 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF16331F vs MCT06030C3300FPW00 |
MCT0603-501%P5330R | RES,SMT,THIN FILM,330 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Beyschlag | RTF16331F vs MCT0603-501%P5330R |
PRC0603TC50330R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTF16331F vs PRC0603TC50330R+/-1% |
MCT0603MC3300FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 330 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | RTF16331F vs MCT0603MC3300FPW00 |
TNPW0603330RFHTA | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF16331F vs TNPW0603330RFHTA |
RB06FTS3300 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | RTF16331F vs RB06FTS3300 |
9T06031A3300FBPF3 | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF16331F vs 9T06031A3300FBPF3 |