Part Details for RTF163011F by Dubilier
Overview of RTF163011F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF163011F
RTF163011F CAD Models
RTF163011F Part Data Attributes
|
RTF163011F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF163011F
Dubilier
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(F TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF163011F
This table gives cross-reference parts and alternative options found for RTF163011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF163011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MC3011FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 3010 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | RTF163011F vs MCT0603MC3011FP500 |
RB06FTS3011 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF163011F vs RB06FTS3011 |
MCT06030C3011FP500 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF163011F vs MCT06030C3011FP500 |
MCT06030C3011FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 3010 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF163011F vs MCT06030C3011FP500 |
RT0603FRE133K01 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF163011F vs RT0603FRE133K01 |
RB06FBS3011 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF163011F vs RB06FBS3011 |
PRC0603TC503.01K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | RTF163011F vs PRC0603TC503.01K+/-1% |
239040473012 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF163011F vs 239040473012 |
PRC0603TTC503.01K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | RTF163011F vs PRC0603TTC503.01K+/-1% |
9T06031A3011FBPF4 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF163011F vs 9T06031A3011FBPF4 |