Part Details for RTF162292A by Dubilier
Overview of RTF162292A by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF162292A
RTF162292A CAD Models
RTF162292A Part Data Attributes
|
RTF162292A
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF162292A
Dubilier
Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTF162292A
This table gives cross-reference parts and alternative options found for RTF162292A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF162292A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060322K9+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 22900ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF162292A vs CMF060322K9+-0.1%TCR50 |
RT0603BCE22K9 | Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RTF162292A vs RT0603BCE22K9 |
RT0603BRE1022K9 | Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF162292A vs RT0603BRE1022K9 |
9T06031A2292BBPFT | Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF162292A vs 9T06031A2292BBPFT |
239040442293L | Fixed Resistor, Thin Film, 0.1W, 22900ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF162292A vs 239040442293L |