Part Details for RTF161742A by Dubilier
Overview of RTF161742A by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF161742A
RTF161742A CAD Models
RTF161742A Part Data Attributes
|
RTF161742A
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF161742A
Dubilier
Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTF161742A
This table gives cross-reference parts and alternative options found for RTF161742A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF161742A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060317K4BHEA | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF161742A vs TNPW060317K4BHEA |
RT0603BRE1017K4 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161742A vs RT0603BRE1017K4 |
9T06031A1742BBPF3 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF161742A vs 9T06031A1742BBPF3 |
RT0603BRE0717K4 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161742A vs RT0603BRE0717K4 |
239040431743 | RESISTOR, THIN FILM, 0.1W, 0.05%, 50ppm, 17400ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RTF161742A vs 239040431743 |
239042441743L | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF161742A vs 239042441743L |
239040441743 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161742A vs 239040441743 |
9T06031A1742BBPF4 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF161742A vs 9T06031A1742BBPF4 |
RT0603BCE17K4 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RTF161742A vs RT0603BCE17K4 |
RB06BBS1742 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF161742A vs RB06BBS1742 |