Part Details for RTF161230B10PPM by Dubilier
Overview of RTF161230B10PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF161230B10PPM
RTF161230B10PPM CAD Models
RTF161230B10PPM Part Data Attributes
|
RTF161230B10PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF161230B10PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 123ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 123 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |