Part Details for RTF1611R8F by Dubilier
Overview of RTF1611R8F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF1611R8F
RTF1611R8F CAD Models
RTF1611R8F Part Data Attributes
|
RTF1611R8F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF1611R8F
Dubilier
Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(F TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF1611R8F
This table gives cross-reference parts and alternative options found for RTF1611R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF1611R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040471189L | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF1611R8F vs 239040471189L |
RB06FBS11R8 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF1611R8F vs RB06FBS11R8 |
RB06FTS11R8 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF1611R8F vs RB06FTS11R8 |
9T06031A11R8FBPFT | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF1611R8F vs 9T06031A11R8FBPFT |
MCT06030C1189FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 11.8 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF1611R8F vs MCT06030C1189FP500 |
RT0603FRE1311R8 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF1611R8F vs RT0603FRE1311R8 |
239040471189 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF1611R8F vs 239040471189 |
PRC0603TTC5011.8R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 11.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTF1611R8F vs PRC0603TTC5011.8R+/-1% |
RT0603FRE0711R8 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF1611R8F vs RT0603FRE0711R8 |
MCT06030C1189FP500 | Fixed Resistor, Thin Film, 0.1W, 11.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF1611R8F vs MCT06030C1189FP500 |