Part Details for RTF161132A25PPM by Dubilier
Overview of RTF161132A25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF161132A25PPM
RTF161132A25PPM CAD Models
RTF161132A25PPM Part Data Attributes
|
RTF161132A25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF161132A25PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTF161132A25PPM
This table gives cross-reference parts and alternative options found for RTF161132A25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF161132A25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060431133 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTF161132A25PPM vs 239060431133 |
TNPW060311K3BEEA | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF161132A25PPM vs TNPW060311K3BEEA |
239062441133L | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTF161132A25PPM vs 239062441133L |
MCT06030D1132BP500 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF161132A25PPM vs MCT06030D1132BP500 |
CMF060311K3+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RTF161132A25PPM vs CMF060311K3+-0.1%TCR25 |
MCT06030D1132BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 11300 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF161132A25PPM vs MCT06030D1132BP500 |
RB06BTP1132 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF161132A25PPM vs RB06BTP1132 |
9T06031A1132BAPF3 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTF161132A25PPM vs 9T06031A1132BAPF3 |
RT0603BRD1311K3 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161132A25PPM vs RT0603BRD1311K3 |
M1106030D1132BP500 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTF161132A25PPM vs M1106030D1132BP500 |