RTF161103F
Dubilier
Description: Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,

Overview of RTF161103F by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF161103F by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF161103F by Dubilier

RTF161103F
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
110000 Ω
Resistor Type
FIXED RESISTOR
Series
RTF16(F TOL)
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RTF161103F
    Dubilier
    Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for RTF161103F

This table gives cross-reference parts and alternative options found for RTF161103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF161103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF16114F Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier RTF161103F vs RTF16114F
CMF0603110KOHMS1%50PPMBULK Fixed Resistor, Thin Film, 0.065W, 110000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Precision Group Inc RTF161103F vs CMF0603110KOHMS1%50PPMBULK
RT0603FRE10110K Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RTF161103F vs RT0603FRE10110K
RT0603FCE110K Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RTF161103F vs RT0603FCE110K
RT0603FRE13110K Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RTF161103F vs RT0603FRE13110K
239042471104L Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF161103F vs 239042471104L
TNPW0603110KFHEA Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTF161103F vs TNPW0603110KFHEA
RB06FBS1103 Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTF161103F vs RB06FBS1103
239040471104 Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RTF161103F vs 239040471104
9T06031A1103FBPF3 Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RTF161103F vs 9T06031A1103FBPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF161103F by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF161103F by Dubilier

  • Please alert me when RTF161103F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF161103F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF161103F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF161103F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF161103F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF161103F by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: