Part Details for RTF124223A15PPM by Dubilier
Overview of RTF124223A15PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF124223A15PPM
RTF124223A15PPM CAD Models
RTF124223A15PPM Part Data Attributes
|
RTF124223A15PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF124223A15PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTF124223A15PPM
This table gives cross-reference parts and alternative options found for RTF124223A15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF124223A15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU0805-150.1%P5422K | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTF124223A15PPM vs MCU0805-150.1%P5422K |
RT0805BRC13422K | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RTF124223A15PPM vs RT0805BRC13422K |
RT0805WRC13422KL | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | RTF124223A15PPM vs RT0805WRC13422KL |
TNPW0805422KBXEC | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTF124223A15PPM vs TNPW0805422KBXEC |
RT0805BRC07422K | Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | RTF124223A15PPM vs RT0805BRC07422K |