Part Details for RTF124021F10PPM by Dubilier
Overview of RTF124021F10PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF124021F10PPM
RTF124021F10PPM CAD Models
RTF124021F10PPM Part Data Attributes
|
RTF124021F10PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF124021F10PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(F TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTF124021F10PPM
This table gives cross-reference parts and alternative options found for RTF124021F10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF124021F10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRB134K02 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | RTF124021F10PPM vs RT0805FRB134K02 |
RB10FTK4021 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | TA-I Technology Co Ltd | RTF124021F10PPM vs RB10FTK4021 |
RT0805FRB074K02 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | RTF124021F10PPM vs RT0805FRB074K02 |
RB10FBK4021 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | TA-I Technology Co Ltd | RTF124021F10PPM vs RB10FBK4021 |