Part Details for RTF123481B by Dubilier
Overview of RTF123481B by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF123481B
RTF123481B CAD Models
RTF123481B Part Data Attributes
|
RTF123481B
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF123481B
Dubilier
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTF123481B
This table gives cross-reference parts and alternative options found for RTF123481B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF123481B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBS3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF123481B vs RB10DBS3481 |
RT0805DRE103K48 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF123481B vs RT0805DRE103K48 |
M12503K480.5%P5 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RTF123481B vs M12503K480.5%P5 |
RT0805DRE133K48 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF123481B vs RT0805DRE133K48 |
MCU08050C3481DP500 | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 3480 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF123481B vs MCU08050C3481DP500 |
MCU0805-500.5%PW3K48 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RTF123481B vs MCU0805-500.5%PW3K48 |
RB10DTS3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF123481B vs RB10DTS3481 |