Part Details for RTF123012B25PPM by Dubilier
Overview of RTF123012B25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF123012B25PPM
RTF123012B25PPM CAD Models
RTF123012B25PPM Part Data Attributes
|
RTF123012B25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF123012B25PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTF123012B25PPM
This table gives cross-reference parts and alternative options found for RTF123012B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF123012B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW080530K1DETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTF123012B25PPM vs TNPW080530K1DETA |
9T08052A3012DAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RTF123012B25PPM vs 9T08052A3012DAPF4 |
RB10DBP3012 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RTF123012B25PPM vs RB10DBP3012 |
RT0805DRD1030K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTF123012B25PPM vs RT0805DRD1030K1 |
TNPW080530K1DEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTF123012B25PPM vs TNPW080530K1DEEA |
RT0805DRD1330K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTF123012B25PPM vs RT0805DRD1330K1 |
TNPW080530K1DEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTF123012B25PPM vs TNPW080530K1DEEC |
RT0805DRD0730K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTF123012B25PPM vs RT0805DRD0730K1 |
RB10DTP3012 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RTF123012B25PPM vs RB10DTP3012 |