RTF122490F25PPM
Dubilier
Description: Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 25ppm/Cel, 0805,

Overview of RTF122490F25PPM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF122490F25PPM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF122490F25PPM by Dubilier

RTF122490F25PPM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
249 Ω
Resistor Type
FIXED RESISTOR
Series
RTF12(F TOL)
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTF122490F25PPM
    Dubilier
    Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 25ppm/Cel, 0805,
    VS

Alternate Parts for RTF122490F25PPM

This table gives cross-reference parts and alternative options found for RTF122490F25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF122490F25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1225249R1%P5 Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies RTF122490F25PPM vs M1225249R1%P5
239060172491 Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTF122490F25PPM vs 239060172491
RB10FTP2490 Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RTF122490F25PPM vs RB10FTP2490
RB10FBP2490 Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RTF122490F25PPM vs RB10FBP2490
TNPW0805249RFETA Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RTF122490F25PPM vs TNPW0805249RFETA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF122490F25PPM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF122490F25PPM by Dubilier

Select Manufacturer
Which Manufacturer of RTF122490F25PPM would you like to use for your alert(s)?
  • Please alert me when RTF122490F25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF122490F25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF122490F25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF122490F25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF122490F25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF122490F25PPM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: