Part Details for RTF1220R0B25PPM by Dubilier
Overview of RTF1220R0B25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF1220R0B25PPM
RTF1220R0B25PPM CAD Models
RTF1220R0B25PPM Part Data Attributes
|
RTF1220R0B25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF1220R0B25PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTF1220R0B25PPM
This table gives cross-reference parts and alternative options found for RTF1220R0B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF1220R0B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBP20R0 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF1220R0B25PPM vs RB10DBP20R0 |
TNPW080520R0DEEA0H | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF1220R0B25PPM vs TNPW080520R0DEEA0H |
MCU08050D2009DP500 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF1220R0B25PPM vs MCU08050D2009DP500 |
RT0805DRD1320R | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF1220R0B25PPM vs RT0805DRD1320R |
MCU0805MD2009DPW | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF1220R0B25PPM vs MCU0805MD2009DPW |
239060162009 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTF1220R0B25PPM vs 239060162009 |
MCU08050D2009DP500 | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 20 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF1220R0B25PPM vs MCU08050D2009DP500 |