RTF121982A10PPM
Dubilier
Description: Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805,

Overview of RTF121982A10PPM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF121982A10PPM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF121982A10PPM by Dubilier

RTF121982A10PPM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
19800 Ω
Resistor Type
FIXED RESISTOR
Series
RTF12(ABC TOL)
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RTF121982A10PPM
    Dubilier
    Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805,
    VS

Alternate Parts for RTF121982A10PPM

This table gives cross-reference parts and alternative options found for RTF121982A10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF121982A10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239084141983L Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs 239084141983L
RT0805WRB1319K8L Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs RT0805WRB1319K8L
9T08052A1982WCPF3 Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs 9T08052A1982WCPF3
239080131983L Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs 239080131983L
RT0805BRB1319K8L Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs RT0805BRB1319K8L
RT0805WRB1019K8L Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs RT0805WRB1019K8L
RT0805BRB1019K8L Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RTF121982A10PPM vs RT0805BRB1019K8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF121982A10PPM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF121982A10PPM by Dubilier

  • Please alert me when RTF121982A10PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTF121982A10PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF121982A10PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTF121982A10PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF121982A10PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF121982A10PPM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: