Part Details for RTF121640A25PPM by Dubilier
Overview of RTF121640A25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF121640A25PPM
RTF121640A25PPM CAD Models
RTF121640A25PPM Part Data Attributes
|
RTF121640A25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF121640A25PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTF121640A25PPM
This table gives cross-reference parts and alternative options found for RTF121640A25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF121640A25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A1640WAPFT | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 9T08052A1640WAPFT |
9T08052A1640BAPF3 | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 9T08052A1640BAPF3 |
RT0805WRD13164RL | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs RT0805WRD13164RL |
RB10BBP1640 | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF121640A25PPM vs RB10BBP1640 |
239064141641L | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 239064141641L |
239060141641L | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 239060141641L |
RT0805BRD13164R | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF121640A25PPM vs RT0805BRD13164R |
9T08052A1640BAPF4 | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 9T08052A1640BAPF4 |
9T08052A1640WAPF4 | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 9T08052A1640WAPF4 |
239064131641L | Fixed Resistor, Thin Film, 0.125W, 164ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121640A25PPM vs 239064131641L |