Part Details for RTF121103B25PPM by Dubilier
Overview of RTF121103B25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF121103B25PPM
RTF121103B25PPM CAD Models
RTF121103B25PPM Part Data Attributes
|
RTF121103B25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF121103B25PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTF121103B25PPM
This table gives cross-reference parts and alternative options found for RTF121103B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF121103B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRD07110K | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF121103B25PPM vs RT0805DRD07110K |
RB10DBP1103 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF121103B25PPM vs RB10DBP1103 |
TNPW0805110KDEEA | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF121103B25PPM vs TNPW0805110KDEEA |
TNPS08051103DEBX | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF121103B25PPM vs TNPS08051103DEBX |
TNPS08051103DEBX0B | RES,SMT,THIN FILM,110K OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Draloric | RTF121103B25PPM vs TNPS08051103DEBX0B |
9T08052A1103DAPF3 | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121103B25PPM vs 9T08052A1103DAPF3 |
RT0805DRD10110K | Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF121103B25PPM vs RT0805DRD10110K |