Part Details for RTF121020F by Dubilier
Overview of RTF121020F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF121020F
RTF121020F CAD Models
RTF121020F Part Data Attributes
|
RTF121020F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF121020F
Dubilier
Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(F TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTF121020F
This table gives cross-reference parts and alternative options found for RTF121020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF121020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE07102R | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF121020F vs RT0805FRE07102R |
9T08052A1020FBPF3 | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTF121020F vs 9T08052A1020FBPF3 |
RT0805FCE102R | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RTF121020F vs RT0805FCE102R |
239040171021 | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTF121020F vs 239040171021 |
MCU0805-501%VG01P5102R | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RTF121020F vs MCU0805-501%VG01P5102R |
239042171021L | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTF121020F vs 239042171021L |
RT0805FRE10102R | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF121020F vs RT0805FRE10102R |
TNPS08051020FHBX0B | RES,SMT,THIN FILM,102 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Vishay Draloric | RTF121020F vs TNPS08051020FHBX0B |
9T08052A1020FBPF4 | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTF121020F vs 9T08052A1020FBPF4 |
MCU08050C1020FPW00 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF121020F vs MCU08050C1020FPW00 |