Part Details for RTF121002B25PPM by Dubilier
Overview of RTF121002B25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF121002B25PPM
RTF121002B25PPM CAD Models
RTF121002B25PPM Part Data Attributes
|
RTF121002B25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF121002B25PPM
Dubilier
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF12(ABC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTF121002B25PPM
This table gives cross-reference parts and alternative options found for RTF121002B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF121002B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DTP1002 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF121002B25PPM vs RB10DTP1002 |
MCU08050D1002DP500 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF121002B25PPM vs MCU08050D1002DP500 |
TNPW080510K0DEEC | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF121002B25PPM vs TNPW080510K0DEEC |
TNPW080510K0DEEA | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTF121002B25PPM vs TNPW080510K0DEEA |
M1208050D1002DP500 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTF121002B25PPM vs M1208050D1002DP500 |
9T08052A1002DAPF3 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121002B25PPM vs 9T08052A1002DAPF3 |
239060161003 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTF121002B25PPM vs 239060161003 |
9T08052A1002DAPF4 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121002B25PPM vs 9T08052A1002DAPF4 |
RTF12103B25PPM | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | RTF121002B25PPM vs RTF12103B25PPM |
239062161003L | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RTF121002B25PPM vs 239062161003L |