Part Details for RTF1005302B by Dubilier
Overview of RTF1005302B by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF1005302B
RTF1005302B CAD Models
RTF1005302B Part Data Attributes
|
RTF1005302B
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF1005302B
Dubilier
Fixed Resistor, Thin Film, 0.75W, 53000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 53000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF100(ABC TOL) | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTF1005302B
This table gives cross-reference parts and alternative options found for RTF1005302B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF1005302B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512DKE0753KL | Fixed Resistor, Thin Film, 0.75W, 53000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RTF1005302B vs RT2512DKE0753KL |
239041865303L | Fixed Resistor, Thin Film, 0.75W, 53000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RTF1005302B vs 239041865303L |