RTF1003791A
Dubilier
Description: Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512,

Overview of RTF1003791A by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF1003791A by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF1003791A by Dubilier

RTF1003791A
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
3790 Ω
Resistor Type
FIXED RESISTOR
Series
RTF100(ABC TOL)
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTF1003791A
    Dubilier
    Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512,
    VS

Alternate Parts for RTF1003791A

This table gives cross-reference parts and alternative options found for RTF1003791A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF1003791A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT2512WKE073K79L Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, YAGEO Corporation RTF1003791A vs RT2512WKE073K79L
RT2512BKE073K79L Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, YAGEO Corporation RTF1003791A vs RT2512BKE073K79L
239041843792L Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, YAGEO Corporation RTF1003791A vs 239041843792L
9T2512123791BBPF5 Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, YAGEO Corporation RTF1003791A vs 9T2512123791BBPF5
RT2512BKE073K79 Fixed Resistor, Thin Film, 0.75W, 3790ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512 YAGEO Corporation RTF1003791A vs RT2512BKE073K79

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF1003791A by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF1003791A by Dubilier

  • Please alert me when RTF1003791A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF1003791A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF1003791A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF1003791A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF1003791A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF1003791A by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: