Part Details for RTF1002583A by Dubilier
Overview of RTF1002583A by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF1002583A
RTF1002583A CAD Models
RTF1002583A Part Data Attributes
|
RTF1002583A
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF1002583A
Dubilier
Fixed Resistor, Thin Film, 0.75W, 258000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 258000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF100(ABC TOL) | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTF1002583A
This table gives cross-reference parts and alternative options found for RTF1002583A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF1002583A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512BKE07258KL | Fixed Resistor, Thin Film, 0.75W, 258000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RTF1002583A vs RT2512BKE07258KL |
239041842584L | Fixed Resistor, Thin Film, 0.75W, 258000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RTF1002583A vs 239041842584L |