Part Details for RTF0445R3F by Dubilier
Overview of RTF0445R3F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF0445R3F
RTF0445R3F CAD Models
RTF0445R3F Part Data Attributes
|
RTF0445R3F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF0445R3F
Dubilier
Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF04(F TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTF0445R3F
This table gives cross-reference parts and alternative options found for RTF0445R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF0445R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A45R3FBAF7 | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBAF7 |
RB04FBS45R3 | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF0445R3F vs RB04FBS45R3 |
RT0402FRE1345R3 | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF0445R3F vs RT0402FRE1345R3 |
RB04FTS45R3 | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF0445R3F vs RB04FTS45R3 |
9T04021A45R3FBHF5 | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBHF5 |
9T04021A45R3FBHF4 | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBHF4 |
9T04021A45R3FBHF6 | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBHF6 |
9T04021A45R3FBAF3 | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBAF3 |
9T04021A45R3FBAF5 | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBAF5 |
9T04021A45R3FBPFP | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF0445R3F vs 9T04021A45R3FBPFP |