RTF041652F
Dubilier
Description: Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402,

Overview of RTF041652F by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF041652F by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF041652F by Dubilier

RTF041652F
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
16500 Ω
Resistor Type
FIXED RESISTOR
Series
RTF04(F TOL)
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTF041652F
    Dubilier
    Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402,
    VS

Alternate Parts for RTF041652F

This table gives cross-reference parts and alternative options found for RTF041652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF041652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB04FBS1652 Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd RTF041652F vs RB04FBS1652
9T04021A1652FBAFT Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBAFT
9T04021A1652FBAF4 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBAF4
9T04021A1652FBPF6 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBPF6
9T04021A1652FBAF5 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBAF5
9T04021A1652FBHF5 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBHF5
RT0402FRE0716K5 Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RTF041652F vs RT0402FRE0716K5
9T04021A1652FBPFP Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBPFP
9T04021A1652FBHF3 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTF041652F vs 9T04021A1652FBHF3
9T04021A1652FBHF7 Fixed Resistor, Thin Film, 0.063W, 16500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation RTF041652F vs 9T04021A1652FBHF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF041652F by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF041652F by Dubilier

  • Please alert me when RTF041652F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF041652F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF041652F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF041652F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF041652F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF041652F by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: