Part Details for RTF041650F by Dubilier
Overview of RTF041650F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF041650F
RTF041650F CAD Models
RTF041650F Part Data Attributes
|
RTF041650F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF041650F
Dubilier
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF04(F TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTF041650F
This table gives cross-reference parts and alternative options found for RTF041650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF041650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A1650FBPF6 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBPF6 |
9T04021A1650FBAFP | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBAFP |
9T04021A1650FBHF7 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBHF7 |
9T04021A1650FBAF5 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBAF5 |
RB04FTS1650 | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF041650F vs RB04FTS1650 |
9T04021A1650FBPFT | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBPFT |
9T04021A1650FBHF6 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBHF6 |
9T04021A1650FBPFP | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBPFP |
9T04021A1650FBHF3 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTF041650F vs 9T04021A1650FBHF3 |
9T04021A1650FBHF4 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTF041650F vs 9T04021A1650FBHF4 |