Part Details for RTF041650A by Dubilier
Overview of RTF041650A by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF041650A
RTF041650A CAD Models
RTF041650A Part Data Attributes
|
RTF041650A
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF041650A
Dubilier
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF04(ABC TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTF041650A
This table gives cross-reference parts and alternative options found for RTF041650A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF041650A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04BTS1650 | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF041650A vs RB04BTS1650 |
RT0402BRE13165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041650A vs RT0402BRE13165R |
RT0402BRE10165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041650A vs RT0402BRE10165R |
RT0402WRE07165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RTF041650A vs RT0402WRE07165R |
RT0402WRE13165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RTF041650A vs RT0402WRE13165R |
RT0402BRE07165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041650A vs RT0402BRE07165R |
RB04BBS1650 | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF041650A vs RB04BBS1650 |