Part Details for RTF041070B25PPM by Dubilier
Overview of RTF041070B25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF041070B25PPM
RTF041070B25PPM CAD Models
RTF041070B25PPM Part Data Attributes
|
RTF041070B25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF041070B25PPM
Dubilier
Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF04(ABC TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTF041070B25PPM
This table gives cross-reference parts and alternative options found for RTF041070B25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF041070B25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402R-03-1070-D-E-LT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | TT Electronics Resistors | RTF041070B25PPM vs PCF-W0402R-03-1070-D-E-LT |
RB04DTP1070 | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF041070B25PPM vs RB04DTP1070 |
RB04DBP1070 | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF041070B25PPM vs RB04DBP1070 |
RT0402DRD07107R | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041070B25PPM vs RT0402DRD07107R |
TNPW-04021070.5%T-9RT7 | Fixed Resistor, Thin Film, 0.063W, 107ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTF041070B25PPM vs TNPW-04021070.5%T-9RT7 |
RT0402DRD10107R | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041070B25PPM vs RT0402DRD10107R |