RTF04101A25PPM
Dubilier
Description: Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,

Overview of RTF04101A25PPM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF04101A25PPM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF04101A25PPM by Dubilier

RTF04101A25PPM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Series
RTF
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RTF04101A25PPM
    Dubilier
    Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
    VS

Alternate Parts for RTF04101A25PPM

This table gives cross-reference parts and alternative options found for RTF04101A25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF04101A25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW0402100RBETP Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTF04101A25PPM vs TNPW0402100RBETP
TNPW0402100RBEED Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTF04101A25PPM vs TNPW0402100RBEED
TNPW0402100RBEEP Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTF04101A25PPM vs TNPW0402100RBEEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF04101A25PPM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF04101A25PPM by Dubilier

  • Please alert me when RTF04101A25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTF04101A25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF04101A25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTF04101A25PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF04101A25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF04101A25PPM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: