Part Details for RTE200/2X12 by Block USA Inc.
Overview of RTE200/2X12 by Block USA Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-012LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x12 Position. | |
10084160-101LF | Amphenol Communications Solutions | ZipLine® Special Vertical Header 6-Pair, 16 IMLA, 2x12 | |
92417-224HLF | Amphenol Communications Solutions | 92417-224HLF-BERGSTIK HEADER TH 2X12 |
Part Details for RTE200/2X12
RTE200/2X12 CAD Models
RTE200/2X12 Part Data Attributes
|
RTE200/2X12
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
RTE200/2X12
Block USA Inc.
Toroidal Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA, CUL, EAC | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 113 mm | |
Height | 51 mm | |
Input Voltage-Nom | 230 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 200 VA |