Part Details for RTD-25V222MKHTQ-R5 by TAIYO YUDEN
Overview of RTD-25V222MKHTQ-R5 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTD-25V222MKHTQ-R5
RTD-25V222MKHTQ-R5 CAD Models
RTD-25V222MKHTQ-R5 Part Data Attributes
|
RTD-25V222MKHTQ-R5
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RTD-25V222MKHTQ-R5
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 7575 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.55 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1840 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for RTD-25V222MKHTQ-R5
This table gives cross-reference parts and alternative options found for RTD-25V222MKHTQ-R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTD-25V222MKHTQ-R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TLV2200MKC18X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Rubycon Corporation | RTD-25V222MKHTQ-R5 vs 25TLV2200MKC18X16.5 |
25TLV2200MCA18X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Rubycon Corporation | RTD-25V222MKHTQ-R5 vs 25TLV2200MCA18X16.5 |
MVY25VD2200MM22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CAN | Chemi-Con | RTD-25V222MKHTQ-R5 vs MVY25VD2200MM22 |
UUJ1E222MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | RTD-25V222MKHTQ-R5 vs UUJ1E222MNL1MS |
25TLV2200MCC18X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Rubycon Corporation | RTD-25V222MKHTQ-R5 vs 25TLV2200MCC18X16.5 |