Datasheets
RTC08DRTN by: Sullins Connector Solutions

Card Edge Connector, 16 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle

Part Details for RTC08DRTN by Sullins Connector Solutions

Overview of RTC08DRTN by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Part Details for RTC08DRTN

RTC08DRTN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTC08DRTN Part Data Attributes

RTC08DRTN Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
RTC08DRTN Sullins Connector Solutions Card Edge Connector, 16 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.33 inch
Body Depth 0.431 inch
Body Length 1.075 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 600VDC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 220 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.2 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16

Alternate Parts for RTC08DRTN

This table gives cross-reference parts and alternative options found for RTC08DRTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC08DRTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RZC49DREH Card Edge Connector, 98 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator Sullins Connector Solutions RTC08DRTN vs RZC49DREH
Part Number Description Manufacturer Compare
ECC22DTMT Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions RTC08DRTN vs ECC22DTMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTC08DRTN by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTC08DRTN by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of RTC08DRTN would you like to use for your alert(s)?
  • Please alert me when RTC08DRTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTC08DRTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTC08DRTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTC08DRTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTC08DRTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTC08DRTN by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: