There are no models available for this part yet.
Overview of RTC-7301SFB by Epson Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | |
ICM7170IBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
CAD Models for RTC-7301SFB by Epson Electronics America Inc
Part Data Attributes for RTC-7301SFB by Epson Electronics America Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
4
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
10.2 mm
|
Number of Terminals
|
24
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.6 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.4 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for RTC-7301SFB
This table gives cross-reference parts and alternative options found for RTC-7301SFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-7301SFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-7301SF:B0 | REAL TIME CLOCK, PDSO24, SSOP-24 | Epson Electronics America Inc | RTC-7301SFB vs RTC-7301SF:B0 |
RTC-7301SFB-3 | Real Time Clock, CMOS, PDSO24, SSOP-24 | Seiko Epson Corporation | RTC-7301SFB vs RTC-7301SFB-3 |
RTC-7301SF:B3:PURESN | Real Time Clock, Volatile, CMOS, PDSO24, SSOP-24 | Seiko Epson Corporation | RTC-7301SFB vs RTC-7301SF:B3:PURESN |
RTC-7301SF:B0 | Real Time Clock, Volatile, CMOS, PDSO24, SSOP-24 | Seiko Epson Corporation | RTC-7301SFB vs RTC-7301SF:B0 |
RTC-7301SF:B:PURESN | Real Time Clock, Volatile, CMOS, PDSO24, SSOP-24 | Seiko Epson Corporation | RTC-7301SFB vs RTC-7301SF:B:PURESN |
RTC-7301SF:B0:PURESN | REAL TIME CLOCK, PDSO24, ROHS COMPLIANT, SSOP-24 | Epson Electronics America Inc | RTC-7301SFB vs RTC-7301SF:B0:PURESN |
RTC-7301SF:B0:ROHS | Real Time Clock, Volatile, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Seiko Epson Corporation | RTC-7301SFB vs RTC-7301SF:B0:ROHS |
RTC-7301SF:B3:PURESN | REAL TIME CLOCK, PDSO24, ROHS COMPLIANT, SSOP-24 | Epson Electronics America Inc | RTC-7301SFB vs RTC-7301SF:B3:PURESN |
RTC-7301SFB | Real Time Clock, CMOS, PDSO24, SSOP-24 | Seiko Epson Corporation | RTC-7301SFB vs RTC-7301SFB |
RTC-7301SFB-3 | REAL TIME CLOCK, PDSO24, SSOP-24 | Epson Electronics America Inc | RTC-7301SFB vs RTC-7301SFB-3 |
Related Parts for RTC-7301SFB
-
MVF50NS151CMK50Microcontrollers
-
TLE5012BE1000Other Analog ICs
-
RTC-7301SFTimers or RTCs
-
DAC7644EDigital to Analog Converters
-
LM2678S-ADJSwitching Regulator or Controllers
-
DS1232LPS-2Power Management Circuits
-
IRFR7546TRPBFPower Field-Effect Transistors
-
NCV8675DT50RKGLinear Regulator ICs
-
88E1512-A0-NNP2I000Network Interfaces