Part Details for RTC-62421AS by Epson Electronics America Inc
Overview of RTC-62421AS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | |
ICM7170IBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
Part Details for RTC-62421AS
RTC-62421AS CAD Models
RTC-62421AS Part Data Attributes
|
RTC-62421AS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RTC-62421AS
Epson Electronics America Inc
REAL TIME CLOCK, PDIP18, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 4 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T18 | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-62421AS
This table gives cross-reference parts and alternative options found for RTC-62421AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-62421AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-62421AS:ROHS | Real Time Clock, CMOS, PDIP18, ROHS COMPLIANT, DIP-18 | Seiko Epson Corporation | RTC-62421AS vs RTC-62421AS:ROHS |