Part Details for RTC-58321A by Seiko Epson Corporation
Overview of RTC-58321A by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | |
ICM7170IBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
Price & Stock for RTC-58321A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for RTC-58321A
RTC-58321A CAD Models
RTC-58321A Part Data Attributes
|
RTC-58321A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-58321A
Seiko Epson Corporation
Real Time Clock, Volatile, 0 Timer(s), MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 4 | |
Information Access Method | PARALLEL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-58321A
This table gives cross-reference parts and alternative options found for RTC-58321A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-58321A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTC-58321 | Epson Electronics America Inc | Check for Price | 0 TIMER(S), REAL TIME CLOCK, PDIP16 | RTC-58321A vs RTC-58321 |