Part Details for RTC-4701NB:B-3 by Seiko Epson Corporation
Overview of RTC-4701NB:B-3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | |
ICM7170IBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
Part Details for RTC-4701NB:B-3
RTC-4701NB:B-3 CAD Models
RTC-4701NB:B-3 Part Data Attributes
|
RTC-4701NB:B-3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-4701NB:B-3
Seiko Epson Corporation
IC REAL TIME CLOCK, PDSO22, LEAD FREE, SON-22, Timer or RTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPSON TOYOCOM CORP | |
Part Package Code | SON | |
Package Description | SON, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
JESD-30 Code | R-PDSO-N22 | |
Number of Bits | 8 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |