Part Details for RTC-4543SA:B0:ROHS by Epson Electronics America Inc
Overview of RTC-4543SA:B0:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 |
Part Details for RTC-4543SA:B0:ROHS
RTC-4543SA:B0:ROHS CAD Models
RTC-4543SA:B0:ROHS Part Data Attributes
|
RTC-4543SA:B0:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RTC-4543SA:B0:ROHS
Epson Electronics America Inc
REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.1 mm | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-4543SA:B0:ROHS
This table gives cross-reference parts and alternative options found for RTC-4543SA:B0:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-4543SA:B0:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTC-4543SAB-0 | Seiko Epson Corporation | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PDSO14, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SAB-0 |
RTC-4543SA:B0:PURESN | Seiko Epson Corporation | Check for Price | Real Time Clock, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SA:B0:PURESN |
RTC-4543SA:B:PURESN | Seiko Epson Corporation | Check for Price | Real Time Clock, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SA:B:PURESN |
RTC-4543SA:B0:PURESN | Epson Electronics America Inc | Check for Price | REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SA:B0:PURESN |
RTC-4543SA:B3:PURESN | Epson Electronics America Inc | Check for Price | REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SA:B3:PURESN |
RTC-4543SA:B3:ROHS | Epson Electronics America Inc | Check for Price | REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SA:B3:ROHS |
RTC-4543SA:B:ROHS | Seiko Epson Corporation | Check for Price | Real Time Clock, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | RTC-4543SA:B0:ROHS vs RTC-4543SA:B:ROHS |