Part Details for RTBH22.51206BADD6K18025G by ITT Interconnect Solutions
Overview of RTBH22.51206BADD6K18025G by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTBH22.51206BADD6K18025G
RTBH22.51206BADD6K18025G CAD Models
RTBH22.51206BADD6K18025G Part Data Attributes
|
RTBH22.51206BADD6K18025G
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RTBH22.51206BADD6K18025G
ITT Interconnect Solutions
Rotary Coded Switch, 6 Positions, DP6T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 17.78 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | .02A@10VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 10 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for RTBH22.51206BADD6K18025G
This table gives cross-reference parts and alternative options found for RTBH22.51206BADD6K18025G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTBH22.51206BADD6K18025G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTBH22.51206BADD6K18025G | ROTARY CODED SWITCH-6POSITIONS, DP6T, LATCHED, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | RTBH22.51206BADD6K18025G vs RTBH22.51206BADD6K18025G |