RTAX2000SL-CQ352E
Description: Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352

Overview of RTAX2000SL-CQ352E by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RTAX2000SL-CQ352E by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAX2000SL-CQ352E by Microchip Technology Inc

RTAX2000SL-CQ352E
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-352
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
250000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-CQFP-F352
JESD-609 Code
e0
Length
48 mm
Number of CLBs
21504
Number of Equivalent Gates
2000000
Number of Inputs
198
Number of Outputs
198
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK352,2.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class S (Modified)
Seated Height-Max
2.89 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Want to compare parts?
  1. RTAX2000SL-CQ352E
    Microchip Technology Inc
    Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352
    VS

Alternate Parts for RTAX2000SL-CQ352E

This table gives cross-reference parts and alternative options found for RTAX2000SL-CQ352E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX2000SL-CQ352E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0422106QXC Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422106QXC
5962-0422107QXC Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX2000SL-CQ352E vs 5962-0422107QXC
RTAX2000SL-CQ352PROTO Field Programmable Gate Array Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000SL-CQ352PROTO
5962-0422108QXC Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422108QXC
5962-0422106VXC Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422106VXC
RTAX2000SL-1CQ352PROTO Field Programmable Gate Array Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000SL-1CQ352PROTO
5962-0422106QXC Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX2000SL-CQ352E vs 5962-0422106QXC
5962-0422106VXX Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422106VXX
5962-0422108QXC Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX2000SL-CQ352E vs 5962-0422108QXC
RTAX2000SL-1CQ352B Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000SL-1CQ352B
Part Number Description Manufacturer Compare
5962-0422106VXX Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422106VXX
RTAX2000SL-1CQ352PROTO Field Programmable Gate Array Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000SL-1CQ352PROTO
5962-0422101VXX Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422101VXX
RTAX2000SL-CQ256E Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000SL-CQ256E
RTAX2000SL-1CQ256PROTO Field Programmable Gate Array Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000SL-1CQ256PROTO
5962-0422105QUC Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP256 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422105QUC
5962-0422105VUX Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422105VUX
5962-0422106VUC Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 Microchip Technology Inc RTAX2000SL-CQ352E vs 5962-0422106VUC
5962-0422102QXC Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX2000SL-CQ352E vs 5962-0422102QXC
RTAX2000S-CQ352PROTO Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX2000SL-CQ352E vs RTAX2000S-CQ352PROTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAX2000SL-CQ352E by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAX2000SL-CQ352E by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RTAX2000SL-CQ352E would you like to use for your alert(s)?
  • Please alert me when RTAX2000SL-CQ352E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAX2000SL-CQ352E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAX2000SL-CQ352E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAX2000SL-CQ352E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAX2000SL-CQ352E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAX2000SL-CQ352E by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: