RTAX2000SL-CGB624E
Description: Field Programmable Gate Array, CMOS, CBGA624,

Overview of RTAX2000SL-CGB624E by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTAX2000SL-CGB624E by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAX2000SL-CGB624E by Actel Corporation

RTAX2000SL-CGB624E
Actel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-XBGA-X624
Number of Inputs
684
Number of Outputs
684
Number of Terminals
624
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
CGA
Package Equivalence Code
CGA624,25X25,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. RTAX2000SL-CGB624E
    Actel Corporation
    Field Programmable Gate Array, CMOS, CBGA624,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAX2000SL-CGB624E by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAX2000SL-CGB624E by Actel Corporation

Select Manufacturer
Which Manufacturer of RTAX2000SL-CGB624E would you like to use for your alert(s)?
  • Please alert me when RTAX2000SL-CGB624E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAX2000SL-CGB624E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAX2000SL-CGB624E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAX2000SL-CGB624E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAX2000SL-CGB624E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAX2000SL-CGB624E by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: